Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MR42205040K | |
|---|---|
DigiKey Part Number | 399-13011-ND |
Manufacturer | |
Manufacturer Product Number | R60MR42205040K |
Description | CAP FILM 2.2UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MR42205040K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,34400 € | 13,44 € |
| 50 | 1,09400 € | 54,70 € |
| 336 | 0,91295 € | 306,75 € |
| 672 | 0,86768 € | 583,08 € |
| 1.008 | 0,84501 € | 851,77 € |
| 2.688 | 0,79973 € | 2.149,67 € |
| 5.040 | 0,77661 € | 3.914,11 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,30490 € |



