
R60MN3470DQ30K | |
|---|---|
DigiKey Part Number | 399-R60MN3470DQ30KCT-ND - Cut Tape (CT) 399-R60MN3470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MN3470DQ30K |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MN3470DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83100 € | 8,31 € |
| 50 | 0,66000 € | 33,00 € |
| 100 | 0,60730 € | 60,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | 0,52149 € | 241,97 € |
| 928 | 0,49332 € | 457,80 € |
| 1.392 | 0,47922 € | 667,07 € |
| 2.320 | 0,46359 € | 1.075,53 € |
| 3.248 | 0,45444 € | 1.476,02 € |
| 4.640 | 0,44565 € | 2.067,82 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

