R60MN3470AA30K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 904
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 490
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,48943 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 928
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38983 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,35648 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,47282 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,47282 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,47852 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,47852 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,44107 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,42736 €
Datasheet
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MN3470AA30K

DigiKey Part Number
399-6008-ND
Manufacturer
Manufacturer Product Number
R60MN3470AA30K
Description
CAP FILM 0.47UF 10% 400VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MN3470AA30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66600 €6,66 €
500,52420 €26,21 €
1000,48010 €48,01 €
8050,38983 €313,81 €
1.6100,36978 €595,35 €
3.2200,35326 €1.137,50 €
5.6350,34209 €1.927,68 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,19340 €