R60MN32204030K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38666 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 535
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,46580 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39484 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,48737 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39484 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33981 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33981 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.080
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.426
Unit Price: 1,02000 €
Datasheet
0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MN32204030K

DigiKey Part Number
399-18583-ND
Manufacturer
Manufacturer Product Number
R60MN32204030K
Description
CAP FILM 0.22UF 10% 400VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MN32204030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65000 €6,50 €
500,50940 €25,47 €
1000,46630 €46,63 €
5000,39326 €196,63 €
1.0000,37069 €370,69 €
2.5000,34685 €867,12 €
5.0000,33248 €1.662,40 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,18170 €