
R60MI3100DQ30K | |
|---|---|
DigiKey Part Number | 399-R60MI3100DQ30KCT-ND - Cut Tape (CT) 399-R60MI3100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MI3100DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3100DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,43090 € | 43,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,34730 € | 277,84 € |
| 1.600 | 0,32866 € | 525,86 € |
| 2.400 | 0,31933 € | 766,39 € |
| 4.000 | 0,30899 € | 1.235,96 € |
| 5.600 | 0,30295 € | 1.696,52 € |
| 8.000 | 0,29713 € | 2.377,04 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

