0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MI31005030J

DigiKey Part Number
399-R60MI31005030J-ND
Manufacturer
Manufacturer Product Number
R60MI31005030J
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MI31005030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.348 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,57500 €5,75 €
500,44780 €22,39 €
1000,40880 €40,88 €
5000,34272 €171,36 €
1.0000,32230 €322,30 €
3.0000,29708 €891,24 €
5.0000,28775 €1.438,75 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,05300 €

Other Suppliers on DigiKey

2.348In Stock
Ships from WEC