Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60IN43305030J | |
|---|---|
DigiKey Part Number | 399-R60IN43305030J-ND |
Manufacturer | |
Manufacturer Product Number | R60IN43305030J |
Description | CAP FILM 3.3UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IN43305030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51100 € | 15,11 € |
| 50 | 1,23720 € | 61,86 € |
| 250 | 1,06292 € | 265,73 € |
| 500 | 1,00898 € | 504,49 € |
| 1.000 | 0,96459 € | 964,59 € |
| 2.500 | 0,91769 € | 2.294,22 € |
| 5.000 | 0,88940 € | 4.447,00 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |


