
R60IN4220AA30J | |
|---|---|
DigiKey Part Number | 399-R60IN4220AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60IN4220AA30J |
Description | CAP FILM 2.2UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IN4220AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15600 € | 11,56 € |
| 50 | 0,93360 € | 46,68 € |
| 396 | 0,76265 € | 302,01 € |
| 792 | 0,72431 € | 573,65 € |
| 1.188 | 0,70509 € | 837,65 € |
| 2.772 | 0,67135 € | 1.860,98 € |
| 5.148 | 0,65130 € | 3.352,89 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |

