
R60GI42205030K | |
|---|---|
DigiKey Part Number | 399-R60GI42205030K-ND |
Manufacturer | |
Manufacturer Product Number | R60GI42205030K |
Description | CAP FILM 2.2UF 10% 160VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 90V 160V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GI42205030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,03600 € | 10,36 € |
| 50 | 0,83280 € | 41,64 € |
| 100 | 0,76970 € | 76,97 € |
| 500 | 0,66326 € | 331,63 € |
| 1.000 | 0,63033 € | 630,33 € |
| 2.500 | 0,59555 € | 1.488,88 € |
| 5.000 | 0,57457 € | 2.872,85 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |

