Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60GI4150AAL0K | |
|---|---|
DigiKey Part Number | 399-R60GI4150AAL0K-ND |
Manufacturer | |
Manufacturer Product Number | R60GI4150AAL0K |
Description | CAP FILM AUTOMOTIVE |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GI4150AAL0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |


