
R60GF3220DQ6AK | |
|---|---|
DigiKey Part Number | 399-R60GF3220DQ6AKCT-ND - Cut Tape (CT) 399-R60GF3220DQ6AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60GF3220DQ6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GF3220DQ6AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38160 € | 19,08 € |
| 100 | 0,34710 € | 34,71 € |
| 500 | 0,28886 € | 144,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27085 € | 270,85 € |
| 2.000 | 0,25603 € | 512,06 € |
| 3.000 | 0,24860 € | 745,80 € |
| 5.000 | 0,24037 € | 1.201,85 € |
| 7.000 | 0,23556 € | 1.648,92 € |
| 10.000 | 0,23094 € | 2.309,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

