2.2 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AR422000B1M

DigiKey Part Number
399-R49AR422000B1M-ND
Manufacturer
Manufacturer Product Number
R49AR422000B1M
Description
CAP FILM 2.2UF 20% 800VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AR422000B1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.303" (33.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,25100 €22,51 €
501,87780 €93,89 €
2561,63770 €419,25 €
5121,56467 €801,11 €
1.0241,50454 €1.540,65 €
2.5601,44103 €3.689,04 €
5.1201,40271 €7.181,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,73230 €