0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474N247050A1KV057

DigiKey Part Number
399-R474N247050A1KV057-ND
Manufacturer
Manufacturer Product Number
R474N247050A1KV057
Description
CAP FILM 0.047UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R474N247050A1KV057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,43000 €4,30 €
500,33020 €16,51 €
1000,29960 €29,96 €
5000,24758 €123,79 €
1.0000,23150 €231,50 €
2.5000,21454 €536,35 €
5.0000,20432 €1.021,60 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €