
R46KR4100JNM1K | |
|---|---|
DigiKey Part Number | 399-R46KR4100JNM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KR4100JNM1K |
Description | NO SPEC SHEET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR4100JNM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02700 € | 10,27 € |
| 50 | 0,82440 € | 41,22 € |
| 100 | 0,76200 € | 76,20 € |
| 560 | 0,65061 € | 364,34 € |
| 1.120 | 0,61893 € | 693,20 € |
| 2.800 | 0,58549 € | 1.639,37 € |
| 5.040 | 0,56814 € | 2.863,43 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |

