Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KR410040P0K | |
|---|---|
DigiKey Part Number | 399-R46KR410040P0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KR410040P0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR410040P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | 0,79740 € | 325,34 € |
| Unit Price without VAT: | 0,79740 € |
|---|---|
| Unit Price with VAT: | 0,93296 € |



