
R46KR3470CK01M | |
|---|---|
DigiKey Part Number | 399-R46KR3470CK01MTR-ND - Tape & Reel (TR) 399-R46KR3470CK01MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KR3470CK01M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR3470CK01M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10000 € | 11,00 € |
| 50 | 0,88600 € | 44,30 € |
| 100 | 0,82010 € | 82,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,71436 € | 321,46 € |
| 900 | 0,67879 € | 610,91 € |
| 1.350 | 0,66097 € | 892,31 € |
| 2.250 | 0,64123 € | 1.442,77 € |
| 3.150 | 0,62969 € | 1.983,52 € |
| 4.500 | 0,61858 € | 2.783,61 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

