
R46KN4150JHP1M | |
|---|---|
DigiKey Part Number | 399-R46KN4150JHP1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN4150JHP1M |
Description | CAP FILM 1.5UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4150JHP1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88700 € | 8,87 € |
| 50 | 0,70680 € | 35,34 € |
| 396 | 0,56859 € | 225,16 € |
| 792 | 0,53754 € | 425,73 € |
| 1.188 | 0,52199 € | 620,12 € |
| 2.772 | 0,49470 € | 1.371,31 € |
| 5.148 | 0,47847 € | 2.463,16 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

