
R46KN4100DQN1K | |
|---|---|
DigiKey Part Number | 399-R46KN4100DQN1KCT-ND - Cut Tape (CT) 399-R46KN4100DQN1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KN4100DQN1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4100DQN1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,64820 € | 32,41 € |
| 100 | 0,59630 € | 59,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | 0,54917 € | 119,17 € |
| 434 | 0,51488 € | 223,46 € |
| 651 | 0,49773 € | 324,02 € |
| 1.085 | 0,47869 € | 519,38 € |
| 1.519 | 0,46757 € | 710,24 € |
| 2.170 | 0,45688 € | 991,43 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

