
R46KN3470DQN0M | |
|---|---|
DigiKey Part Number | 399-R46KN3470DQN0MCT-ND - Cut Tape (CT) 399-R46KN3470DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KN3470DQN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3470DQN0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,71600 € | 35,80 € |
| 100 | 0,66000 € | 66,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,57839 € | 219,79 € |
| 760 | 0,54667 € | 415,47 € |
| 1.140 | 0,53080 € | 605,11 € |
| 1.900 | 0,51320 € | 975,08 € |
| 2.660 | 0,50291 € | 1.337,74 € |
| 3.800 | 0,49301 € | 1.873,44 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |

