
R46KN3330DQN0M | |
|---|---|
DigiKey Part Number | 399-R46KN3330DQN0MCT-ND - Cut Tape (CT) 399-R46KN3330DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KN3330DQN0M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3330DQN0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59900 € | 5,99 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,42730 € | 42,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | 0,36149 € | 167,73 € |
| 928 | 0,33991 € | 315,44 € |
| 1.392 | 0,32911 € | 458,12 € |
| 2.320 | 0,31714 € | 735,76 € |
| 3.248 | 0,31014 € | 1.007,33 € |
| 4.640 | 0,30341 € | 1.407,82 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

