R46KN3150JL01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42235 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.764
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40223 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.160
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 196
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 37
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,86456 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25223 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30023 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22712 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22996 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 802
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22034 €
Datasheet
New at DigiKey
Image for R46KN3150JL01K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3150JL01K

DigiKey Part Number
399-R46KN3150JL01K-ND
Manufacturer
Manufacturer Product Number
R46KN3150JL01K
Description
0,15 U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8050,22196 €178,68 €
Manufacturers Standard Package
Unit Price without VAT:0,22196 €
Unit Price with VAT:0,25969 €