
R46KI3470DQP2M | |
|---|---|
DigiKey Part Number | 399-R46KI3470DQP2MCT-ND - Cut Tape (CT) 399-R46KI3470DQP2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3470DQP2M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470DQP2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72700 € | 7,27 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,52780 € | 52,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,44976 € | 305,84 € |
| 1.360 | 0,42650 € | 580,04 € |
| 2.040 | 0,41485 € | 846,29 € |
| 3.400 | 0,40193 € | 1.366,56 € |
| 4.760 | 0,39438 € | 1.877,25 € |
| 6.800 | 0,38711 € | 2.632,35 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

