
R46KI3330CKP2K | |
|---|---|
DigiKey Part Number | 399-17013-2-ND - Tape & Reel (TR) 399-17013-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI3330CKP2K |
Description | CAP FILM 0.33UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330CKP2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,52680 € | 26,34 € |
| 100 | 0,48290 € | 48,29 € |
| 500 | 0,40846 € | 204,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38543 € | 385,43 € |
| 2.000 | 0,36648 € | 732,96 € |
| 3.000 | 0,35699 € | 1.070,97 € |
| 5.000 | 0,34647 € | 1.732,35 € |
| 7.000 | 0,34032 € | 2.382,24 € |
| 10.000 | 0,33440 € | 3.344,00 € |
| 12.000 | 0,33159 € | 3.979,08 € |
| 24.000 | 0,32215 € | 7.731,60 € |
| 25.000 | 0,32165 € | 8.041,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

