Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3220NGH3M | |
|---|---|
DigiKey Part Number | 399-R46KI3220NGH3M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3220NGH3M |
Description | 3200PF 275V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,41778 € | 877,34 € |
| Unit Price without VAT: | 0,41778 € |
|---|---|
| Unit Price with VAT: | 0,48880 € |



