
R46KI2680DQ01M | |
|---|---|
DigiKey Part Number | 399-R46KI2680DQ01MCT-ND - Cut Tape (CT) 399-R46KI2680DQ01MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI2680DQ01M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2680DQ01M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25420 € | 12,71 € |
| 100 | 0,22930 € | 22,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17791 € | 142,33 € |
| 1.600 | 0,16649 € | 266,38 € |
| 2.400 | 0,16077 € | 385,85 € |
| 4.000 | 0,15443 € | 617,72 € |
| 5.600 | 0,15072 € | 844,03 € |
| 8.000 | 0,14716 € | 1.177,28 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

