Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI2100CK01M | |
|---|---|
DigiKey Part Number | 399-R46KI2100CK01MTR-ND - Tape & Reel (TR) 399-R46KI2100CK01MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI2100CK01M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2100CK01M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,23350 € | 23,35 € |
| 500 | 0,19062 € | 95,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,17366 € | 217,08 € |
| 2.500 | 0,16344 € | 408,60 € |
| 3.750 | 0,15831 € | 593,66 € |
| 6.250 | 0,15264 € | 954,00 € |
| 8.750 | 0,14932 € | 1.306,55 € |
| 12.500 | 0,14613 € | 1.826,63 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |











