R46KI21000001K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14568 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18357 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.328
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14944 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 503
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 720
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14701 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.375
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,61060 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 620
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14162 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12620 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12199 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12199 €
Datasheet
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI21000001K

DigiKey Part Number
399-R46KI21000001K-ND
Manufacturer
Manufacturer Product Number
R46KI21000001K
Description
CAP FILM 0.01UF 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
500,15200 €7,60 €
1000,13550 €13,55 €
5000,10762 €53,81 €
2.0000,09198 €183,96 €
4.0000,08617 €344,68 €
6.0000,08326 €499,56 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €