Parametric Equivalent
Parametric Equivalent

R463W468000M2M | |
|---|---|
DigiKey Part Number | 399-13440-ND |
Manufacturer | |
Manufacturer Product Number | R463W468000M2M |
Description | CAP FILM 6.8UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W468000M2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,49200 € | 34,92 € |
| 50 | 2,97040 € | 148,52 € |
| 126 | 2,76183 € | 347,99 € |
| 504 | 2,53480 € | 1.277,54 € |
| 1.008 | 2,45038 € | 2.469,98 € |
| 2.520 | 2,36118 € | 5.950,17 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,61600 € |



