1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R415000M1K

DigiKey Part Number
399-5867-ND
Manufacturer
Manufacturer Product Number
R463R415000M1K
Description
CAP FILM 1.5UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R415000M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.411
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,16400 €11,64 €
500,94020 €47,01 €
4800,75677 €363,25 €
9600,72023 €691,42 €
1.4400,70194 €1.010,79 €
2.8800,67509 €1.944,26 €
5.2800,65553 €3.461,20 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,02410 €