
R463N4100JEN2M | |
|---|---|
DigiKey Part Number | 399-R463N4100JEN2M-ND |
Manufacturer | |
Manufacturer Product Number | R463N4100JEN2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N4100JEN2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,53800 € | 26,90 € |
| 396 | 0,42609 € | 168,73 € |
| 792 | 0,40102 € | 317,61 € |
| 1.188 | 0,38846 € | 461,49 € |
| 2.772 | 0,36641 € | 1.015,69 € |
| 5.148 | 0,35330 € | 1.818,79 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

