0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N322000M1M

DigiKey Part Number
399-13436-ND
Manufacturer
Manufacturer Product Number
R463N322000M1M
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N322000M1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,47000 €4,70 €
500,36240 €18,12 €
1000,32940 €32,94 €
8050,26117 €210,24 €
1.6100,24604 €396,12 €
3.2200,23358 €752,13 €
5.6350,22516 €1.268,78 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,86580 €

Other Suppliers on DigiKey

3.625In Stock
Ships from WEC