0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I33300001M

DigiKey Part Number
399-13435-ND
Manufacturer
Manufacturer Product Number
R463I33300001M
Description
CAP FILM 0.33UF 20% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I33300001M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,72800 €7,28 €
500,57460 €28,73 €
1000,52710 €52,71 €
7500,43195 €323,96 €
1.5000,40983 €614,75 €
3.0000,39163 €1.174,89 €
5.2500,37930 €1.991,33 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,31040 €