0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I322000L2M

DigiKey Part Number
399-R463I322000L2M-ND
Manufacturer
Manufacturer Product Number
R463I322000L2M
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I322000L2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,47400 €4,74 €
500,37500 €18,75 €
1000,34220 €34,22 €
5000,28230 €141,15 €
1.0000,26208 €262,08 €
3.0000,23536 €706,08 €
5.0000,22481 €1.124,05 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €