0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I315000M2K

DigiKey Part Number
399-R463I315000M2K-ND
Manufacturer
Manufacturer Product Number
R463I315000M2K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I315000M2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.709
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31500 €3,15 €
500,23800 €11,90 €
1000,21430 €21,43 €
5000,17424 €87,12 €
1.7500,15350 €268,62 €
3.5000,14481 €506,83 €
5.2500,14045 €737,36 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,59670 €