
R463F2680DQM1M | |
|---|---|
DigiKey Part Number | 399-17241-1-ND - Cut Tape (CT) 399-17241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2680DQM1M |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2680DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,28240 € | 14,12 € |
| 100 | 0,25530 € | 25,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,20272 € | 137,85 € |
| 1.360 | 0,18971 € | 258,01 € |
| 2.040 | 0,18320 € | 373,73 € |
| 3.400 | 0,17597 € | 598,30 € |
| 4.760 | 0,17175 € | 817,53 € |
| 6.800 | 0,16770 € | 1.140,36 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

