
R463F2100DQN0M | |
|---|---|
DigiKey Part Number | 399-R463F2100DQN0MCT-ND - Cut Tape (CT) 399-R463F2100DQN0MTB-ND |
Manufacturer | |
Manufacturer Product Number | R463F2100DQN0M |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2100DQN0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23740 € | 23,74 € |
| 500 | 0,19406 € | 97,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18066 € | 180,66 € |
| 2.000 | 0,16963 € | 339,26 € |
| 3.000 | 0,16410 € | 492,30 € |
| 5.000 | 0,15798 € | 789,90 € |
| 7.000 | 0,15440 € | 1.080,80 € |
| 10.000 | 0,15096 € | 1.509,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

