R413I2330JB00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38645 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42204 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40952 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 769
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42174 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38645 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38645 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,48932 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 246
Unit Price: 0,77000 €
Datasheet
New at DigiKey
Image for R413I2330JB00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I2330JB00K

DigiKey Part Number
399-R413I2330JB00K-ND
Manufacturer
Manufacturer Product Number
R413I2330JB00K
Description
0,033 300V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,40409 €404,09 €
Manufacturers Standard Package
Unit Price without VAT:0,40409 €
Unit Price with VAT:0,47279 €