
R413I2150CKM1M | |
|---|---|
DigiKey Part Number | 399-R413I2150CKM1MTR-ND - Tape & Reel (TR) 399-R413I2150CKM1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413I2150CKM1M |
Description | CAP FILM 0.015UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2150CKM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29540 € | 14,77 € |
| 100 | 0,26710 € | 26,71 € |
| 500 | 0,21954 € | 109,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,20069 € | 250,86 € |
| 2.500 | 0,18932 € | 473,30 € |
| 3.750 | 0,18363 € | 688,61 € |
| 6.250 | 0,17733 € | 1.108,31 € |
| 8.750 | 0,17364 € | 1.519,35 € |
| 12.500 | 0,17010 € | 2.126,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

