Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I1680GYT0K | |
|---|---|
DigiKey Part Number | 399-R413I1680GYT0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R413I1680GYT0K |
Description | CAP FILM 6800PF 10% 1.5KVDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I1680GYT0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |




