
R413F1470DQM1M | |
|---|---|
DigiKey Part Number | 399-R413F1470DQM1MCT-ND - Cut Tape (CT) 399-R413F1470DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413F1470DQM1M |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1470DQM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,28990 € | 28,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22841 € | 182,73 € |
| 1.600 | 0,21473 € | 343,57 € |
| 2.400 | 0,20787 € | 498,89 € |
| 4.000 | 0,20028 € | 801,12 € |
| 5.600 | 0,19583 € | 1.096,65 € |
| 8.000 | 0,19156 € | 1.532,48 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

