Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F1150CK00K | |
|---|---|
DigiKey Part Number | 399-R413F1150CK00KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R413F1150CK00K |
Description | CAP FILM 1500PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1150CK00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15976 € | 239,64 € |
| Unit Price without VAT: | 0,15976 € |
|---|---|
| Unit Price with VAT: | 0,18692 € |






