
R413F1100CK00M | |
|---|---|
DigiKey Part Number | 399-16855-2-ND - Tape & Reel (TR) 399-16855-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413F1100CK00M |
Description | CAP FILM 1000PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1100CK00M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,25440 € | 25,44 € |
| 500 | 0,20862 € | 104,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18739 € | 281,08 € |
| 3.000 | 0,17699 € | 530,97 € |
| 4.500 | 0,17179 € | 773,05 € |
| 7.500 | 0,16602 € | 1.245,15 € |
| 10.500 | 0,16265 € | 1.707,82 € |
| 15.000 | 0,15941 € | 2.391,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

