
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.953" Dia (75mm) | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,74600 € | 47,46 € |
| 50 | 4,08820 € | 204,41 € |
| 100 | 3,88460 € | 388,46 € |
| 500 | 3,53976 € | 1.769,88 € |
| 1.000 | 3,43293 € | 3.432,93 € |
| 2.500 | 3,32007 € | 8.300,17 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,47630 € |

