
PHV227JKL4140ME4 | |
|---|---|
DigiKey Part Number | 399-PHV227JKL4140ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV227JKL4140ME4 |
Description | CAP ALUM HYB 1400UF 20% 35V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 146mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ Low Frequency 5.62 A @ 120 Hz |
Capacitance 1400 µF | Ripple Current @ High Frequency 28.1 A @ 100 kHz |
Tolerance ±20% | Height - Seated (Max) 1.177" (29.90mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 146mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 9,97700 € | 99,77 € |
| 85 | 8,12306 € | 690,46 € |
| 170 | 7,71712 € | 1.311,91 € |
| 510 | 7,21020 € | 3.677,20 € |
| 1.020 | 7,00296 € | 7.143,02 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 15,90030 € |


