
PHE850EB5330MB12R17 | |
|---|---|
DigiKey Part Number | 399-19747-ND |
Manufacturer | |
Manufacturer Product Number | PHE850EB5330MB12R17 |
Description | CAP FILM .033UF 20% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850EB5330MB12R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46460 € | 23,23 € |
| 400 | 0,36478 € | 145,91 € |
| 800 | 0,34256 € | 274,05 € |
| 1.200 | 0,33143 € | 397,72 € |
| 2.800 | 0,31188 € | 873,26 € |
| 5.200 | 0,30027 € | 1.561,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

