
PHE845VY6220MR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE845VY6220MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VY6220MR06L2 |
Description | CAP FILM 0.22UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE845VY6220MR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,13300 € | 21,33 € |
| 50 | 1,77400 € | 88,70 € |
| 176 | 1,58756 € | 279,41 € |
| 528 | 1,47081 € | 776,59 € |
| 1.056 | 1,41366 € | 1.492,82 € |
| 2.640 | 1,35328 € | 3.572,66 € |
| 5.104 | 1,31848 € | 6.729,52 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |

