
PEG124KG410AQE4 | |
|---|---|
DigiKey Part Number | 399-PEG124KG410AQE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124KG410AQE4 |
Description | CAP ALUM AXL 125C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 110mOhm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.242 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.457" L (16.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 3,15146 € | 3.327,94 € |
| Unit Price without VAT: | 3,15146 € |
|---|---|
| Unit Price with VAT: | 3,68721 € |

