
PEG124HC333AQT1 | |
|---|---|
DigiKey Part Number | 399-PEG124HC333AQT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEG124HC333AQT1 |
Description | CAP ALUM AXL 125C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 370mOhm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124HC333AQT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 370mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.512" Dia x 0.787" L (13.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,60579 € | 3.126,95 € |
| Unit Price without VAT: | 2,60579 € |
|---|---|
| Unit Price with VAT: | 3,04877 € |

