


OHD5R-115B | |
|---|---|
DigiKey Part Number | 399-12197-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-115B |
Description | THERMOSTAT 115DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 239°F (115°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-115B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 239°F (115°C) | |
Reset Temperature | 221°F (105°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 5 | 5,55800 € | 27,79 € |
| 10 | 5,33100 € | 53,31 € |
| 25 | 5,06080 € | 126,52 € |
| 50 | 4,87600 € | 243,80 € |
| 100 | 4,70660 € | 470,66 € |
| 500 | 4,36558 € | 2.182,79 € |
| 1.000 | 4,23850 € | 4.238,50 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,21890 € |

