
OHD1-125B | |
|---|---|
DigiKey Part Number | 399-20052-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-125B |
Description | THERMOSTAT 125DEG C SPST-NC AXL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 257°F (125°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-125B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 257°F (125°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 4,24000 € | 21,20 € |
| 10 | 4,06200 € | 40,62 € |
| 25 | 3,84960 € | 96,24 € |
| 60 | 3,66900 € | 220,14 € |
| 120 | 3,53925 € | 424,71 € |
| 540 | 3,29378 € | 1.778,64 € |
| 1.020 | 3,20303 € | 3.267,09 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,52240 € |

